Part Details for GG1300009 by Diodes Incorporated
Overview of GG1300009 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GG1300009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GG1300009
|
Avnet Americas | Crystal Metal Can DIP49SS T&R 1K - Tape and Reel (Alt: GG1300009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3062 | Buy Now |
DISTI #
729-GG1300009
|
Mouser Electronics | Crystals Crystal Metal Can DIP49SS T&R 1K RoHS: Compliant | 0 |
|
$0.2320 / $0.5100 | Order Now |
Part Details for GG1300009
GG1300009 CAD Models
GG1300009 Part Data Attributes:
|
GG1300009
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GG1300009
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 13MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13 MHz | |
Physical Dimension | L11.2XB5.0XH2.5 (mm)/L0.441XB0.197XH0.098 (inch) | |
Surface Mount | NO |