Part Details for GFT-10 by Curtis Industries
Results Overview of GFT-10 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFT-10 Information
GFT-10 by Curtis Industries is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for GFT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A RoHS: Compliant |
7 In Stock |
|
$10.3700 / $22.7200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A RoHS: Compliant |
7 In Stock |
|
$10.3700 / $22.7200 | Buy Now |
Part Details for GFT-10
GFT-10 CAD Models
GFT-10 Part Data Attributes
|
GFT-10
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
GFT-10
Curtis Industries
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |