Part Details for GFSMCB120232P by Hubbell Premise Wiring
Overview of GFSMCB120232P by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSMCB120232P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514917
|
RS | 23A/120VAC 2P CIRCUIT BREAKER, 1PH | Hubbell Wiring Device-Kellems GFSMCB120232P Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$83.2000 | RFQ |
|
Onlinecomponents.com | 23A/120VAC 2P CIRCUIT BREAKER, 1PH RoHS: Compliant |
4 In Stock |
|
$84.0900 / $110.9300 | Buy Now |
DISTI #
84855962
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 20A Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$111.5400 / $144.2090 | Buy Now |
|
Master Electronics | 23A/120VAC 2P CIRCUIT BREAKER, 1PH RoHS: Compliant |
4 In Stock |
|
$84.0900 / $110.9300 | Buy Now |