Part Details for GFSH89M1H/AA by Amphenol Positronic
Overview of GFSH89M1H/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH89M1H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6630
|
Newark | Rect Pwr Conn, Plug, 17Pos, Crimp, No. Of Contacts:17Contacts, Product Range:Gfsh Series, Connector Mounting:Cable Mount, Panel Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin, No. Of Rows:- Rohs Compliant: Yes |Positronic GFSH89M1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.8300 / $6.3200 | Buy Now |
DISTI #
30AK6160
|
Newark | Rect Pwr Housing, Plug, 17Pos, Nylon Rohs Compliant: Yes |Positronic GFSH89M1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $11.3700 | Buy Now |
DISTI #
276-GFSH89M1H/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 98 |
|
$5.2400 / $8.7900 | Buy Now |
DISTI #
POSGFSH89M1H/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6850 / $8.8400 | Buy Now | |
DISTI #
POSGFSH89M1H/AA
|
Interstate Connecting Components | 0 |
|
$5.6850 / $8.8400 | Buy Now | |
|
Powell Electronics | Mixed Density Blind Mating Connector Min Qty: 1 | 2120 |
|
$5.1600 / $6.5300 | Buy Now |