Part Details for GFSH624M4LN/AA by Amphenol Positronic
Overview of GFSH624M4LN/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GFSH624M4LN/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2414
|
Newark | Rect Pwr Conn, R/A Plug, 30Pos, Pcb, No. Of Contacts:30Contacts, Product Range:Gfsh Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Positronic GFSH624M4LN/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$34.5600 | Buy Now |
DISTI #
276-GFSH624M4LN/AA
|
Mouser Electronics | Power to the Board | 0 |
|
$42.0100 / $52.1300 | Order Now |
DISTI #
POSGFSH624M4LN/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH624M4LN/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GFSH624M4LN/AA
GFSH624M4LN/AA CAD Models
GFSH624M4LN/AA Part Data Attributes
|
GFSH624M4LN/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH624M4LN/AA
Amphenol Positronic
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |