Part Details for GFSH624F93H by Amphenol Positronic
Overview of GFSH624F93H by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GFSH624F93H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8018
|
Newark | Gfsh624F93H |Positronic GFSH624F93H RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8300 / $72.0700 | Buy Now |
DISTI #
276-GFSH624F93H
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$37.8900 / $41.4900 | Order Now |
DISTI #
POSGFSH624F93H
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH624F93H
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GFSH624F93H
GFSH624F93H CAD Models
GFSH624F93H Part Data Attributes
|
GFSH624F93H
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH624F93H
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | BLIND MATE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH624F93H
This table gives cross-reference parts and alternative options found for GFSH624F93H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH624F93H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624F93H/AA | Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | GFSH624F93H vs GFSH624F93H/AA |