Part Details for GFSH624F1H/AA by Amphenol Positronic
Overview of GFSH624F1H/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH624F1H/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2627
|
Newark | Rect Pwr Housing, Rcpt, 30Pos, Cable, Product Range:Goldfish Series, Connector Mounting:Cable Mount, Panel Mount, Rectangular Shell Size:-, For Use With:Positronic Gfsh Series Power & Signal Contacts, Locking Type:- Rohs Compliant: Yes |Positronic GFSH624F1H/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$5.4700 | Buy Now |
DISTI #
276-GFSH624F1HAA
|
Mouser Electronics | Power to the Board GFSH Series 30 Position Socket (Female) Crimp Clearance Hole Power Connector RoHS: Compliant | 80 |
|
$5.5200 / $9.2600 | Buy Now |
DISTI #
POSGFSH624F1H/AA
|
Heilind Electronics | Goldfish Power Connector | Americas - 12 in Stock |
|
$5.7900 / $7.7201 | Buy Now |
DISTI #
POSGFSH624F1H/AA
|
Interstate Connecting Components | Goldfish Power Connector | 37 |
|
$5.7900 / $7.7201 | Buy Now |