Part Details for GFSH435M182/AA by Amphenol Positronic
Overview of GFSH435M182/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFSH435M182/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-GFSH435M182/AA-ND
|
DigiKey | GFSH435M182/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$22.4605 / $29.1000 | Buy Now |
DISTI #
276-GFSH435M182/AA
|
Mouser Electronics | Power to the Board | 0 |
|
$20.5600 / $25.4800 | Order Now |
DISTI #
POSGFSH435M182/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH435M182/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GFSH435M182/AA
GFSH435M182/AA CAD Models
GFSH435M182/AA Part Data Attributes
|
GFSH435M182/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH435M182/AA
Amphenol Positronic
Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 32A, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH435M182/AA
This table gives cross-reference parts and alternative options found for GFSH435M182/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH435M182/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GG8857M1T/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | GFSH435M182/AA vs GG8857M1T/AA |
GG8857M182 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal | GFSH435M182/AA vs GG8857M182 |
GG8857M10 | Amphenol Positronic | $57.7309 | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal | GFSH435M182/AA vs GG8857M10 |
GG8857M182/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | GFSH435M182/AA vs GG8857M182/AA |
GFSH435M183 | Amphenol Positronic | $21.8626 | Rectangular Power Connector, 25 Contact(s), Male, Crimp Terminal | GFSH435M182/AA vs GFSH435M183 |