Part Details for GFPST2TTM by Hubbell Premise Wiring
Overview of GFPST2TTM by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFPST2TTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75115576
|
RS | GFCI LINECORD, 3-TAP, 15A 120V, 2ft, MAN | Hubbell Wiring Device-Kellems GFPST2TTM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1100 / $86.3700 | Buy Now |