Part Details for GFP35LA by Hubbell Premise Wiring
Overview of GFP35LA by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFP35LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73514700
|
RS | GFCI PLG, 15A 120V, 35ft LEADS ONLY, AUTO | Hubbell Wiring Device-Kellems GFP35LA Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.2100 | RFQ |
|
Onlinecomponents.com | GFCI PLG, 15A 120V, 35' LEADS ONLY, AUTO RoHS: Compliant | 0 |
|
$109.4400 / $136.4500 | Buy Now |