Part Details for GFM0412SS-BL4F by Eltek
Overview of GFM0412SS-BL4F by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFM0412SS-BL4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFM0412SS-BL4F
|
Avnet Americas | DC Fan Ball Bearing 12V 0.8A 9.6W 17200|14000RPM 27.07CFM 61.5dBA Flange Mount - Trays (Alt: GFM0412SS-BL4F) RoHS: Not Compliant Min Qty: 320 Package Multiple: 80 Container: Tray | 0 |
|
RFQ |