Part Details for GFM-3034-09 by igus Inc
Overview of GFM-3034-09 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703034BYGC-XXX-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
ISL3034EIRTZ-T | Renesas Electronics Corporation | 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators | |
843034EYI-06LF | Renesas Electronics Corporation | FemtoClock™ Multi-Rate 3.3V LVPECL Frequency Synthesizer |
Price & Stock for GFM-3034-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFM-3034-09
|
TME | Bearing: sleeve bearing, with flange, Øout: 34mm, Øint: 30mm, L: 9mm Min Qty: 1 | 38 |
|
$1.1800 / $1.5700 | Buy Now |