Part Details for GFM-1517-07 by igus Inc
Overview of GFM-1517-07 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFM-1517-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFM-1517-07
|
TME | Bearing: sleeve bearing, with flange, Øout: 17mm, Øint: 15mm, L: 7mm Min Qty: 1 | 0 |
|
$36.7400 / $48.9900 | RFQ |