Part Details for GFM-1516-03 by igus Inc
Overview of GFM-1516-03 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1516-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 10A 900Mohm To-3P | |
UPD78F1516AGF-GAT-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F1516AGF(S)-GAT-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for GFM-1516-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GFM-1516-03
|
TME | Bearing: sleeve bearing, with flange, Øout: 16mm, Øint: 15mm, L: 3mm Min Qty: 1 | 72 |
|
$2.1100 / $2.8100 | Buy Now |