Part Details for GFHW530 by Hubbell Wiring Device-Kellems
Overview of GFHW530 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFHW530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J4132
|
Newark | Product Range:Circuit Guard Series, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Current Rating:30A, No. Of Poles:-, Overload Current:-, Insulation Voltage:- Rohs Compliant: Yes |Hubbell Wiring Devices GFHW530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.5600 / $1,014.7400 | Buy Now |
DISTI #
000000000001111330
|
Sager | HW GFCI, 30A 3-PH 250V, MAN Min Qty: 1 | 0 |
|
$676.5800 | Buy Now |