Part Details for GFDP1-RJ45-5R-32 by Mencom Corporation
Results Overview of GFDP1-RJ45-5R-32 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFDP1-RJ45-5R-32 Information
GFDP1-RJ45-5R-32 by Mencom Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for GFDP1-RJ45-5R-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202120
|
RS | Panel Interface connector, GFCI Duplex Outlet Outside, Simplex Outlet inside | Mencom GFDP1-RJ45-5R-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$275.4300 / $299.3800 | Buy Now |
|
Onlinecomponents.com | Panel Interface Connector with GFCI Duplex Outlet Outside and Simplex Outlet inside - RJ45 - and a 5... more RoHS: Compliant | 7 Factory Stock |
|
$196.3500 / $205.4600 | Buy Now |
|
Master Electronics | Panel Interface Connector with GFCI Duplex Outlet Outside and Simplex Outlet inside - RJ45 - and a 5... more RoHS: Compliant | 7 Factory Stock |
|
$196.3500 / $205.4600 | Buy Now |