Part Details for GFC0412DS-CMA5 by Delta Electronics Inc
Overview of GFC0412DS-CMA5 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for GFC0412DS-CMA5
GFC0412DS-CMA5 CAD Models
GFC0412DS-CMA5 Part Data Attributes
|
GFC0412DS-CMA5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFC0412DS-CMA5
Delta Electronics Inc
FAN AXIAL DUAL 40X56MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 25.29 CFM | |
Approvals | CUL; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 56 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 68 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 68.58 mmH2O | |
Rated Current | 1.82 A | |
Rated Power | 12 W | |
Rated Voltage | 12 V | |
Speed | 17200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 40 mm |