Part Details for GFC03812HG-DV46 by Delta Electronics Inc
Overview of GFC03812HG-DV46 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for GFC03812HG-DV46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for GFC03812HG-DV46
GFC03812HG-DV46 CAD Models
GFC03812HG-DV46 Part Data Attributes
|
GFC03812HG-DV46
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFC03812HG-DV46
Delta Electronics Inc
FAN AXIAL DUAL 38X48MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 26.42 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 48 mm | |
Length | 38 mm | |
Life Expectancy | 50000 h | |
Noise | 68 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 98.2 mmH2O | |
Rated Current | 2.3 A | |
Rated Power | 27.6 W | |
Rated Voltage | 12 V | |
Speed | 21700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 75 g | |
Width | 38 mm |