Part Details for GFB1212VHW-F00 by Delta Electronics Inc
Overview of GFB1212VHW-F00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GFB1212VHW-F00
GFB1212VHW-F00 CAD Models
GFB1212VHW-F00 Part Data Attributes
|
GFB1212VHW-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFB1212VHW-F00
Delta Electronics Inc
DC Fan, 2.65A, 12V, 31.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | REAR FAN SPEED: 3200, APPROVALS: UL; VDE | |
Airflow | 220.29 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 59 dB | |
Pressure | 15.04 mmH2O | |
Rated Current | 2.65 A | |
Rated Power | 31.8 W | |
Rated Voltage | 12 V | |
Speed | 3550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 570 g | |
Width | 76.2 mm |