Part Details for GFB0912ES-E by Delta Electronics Inc
Results Overview of GFB0912ES-E by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFB0912ES-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4857
|
Newark | Axial Fan, 92Mm, 12V, 4.685M3/Min, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$29.8300 | Buy Now |
DISTI #
603-GFB0912ES-E-ND
|
DigiKey | FAN AXIAL DUAL 92X56MM 12VDC Min Qty: 1 Lead time: 32 Weeks Container: Box |
32 In Stock |
|
$40.4625 / $55.8500 | Buy Now |
DISTI #
108-GFB0912ES-E
|
Mouser Electronics | DC Fans DC Fan, 92x92x56mm, 12VDC, Tachometer, PWM RoHS: Compliant | 21 |
|
$45.2400 / $60.0100 | Buy Now |
DISTI #
75114308
|
RS | Axial Square-92mm L x 92mm H x 56mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics GFB0912ES-E RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Container: Box |
0 Box |
|
$42.0400 | Buy Now |
Part Details for GFB0912ES-E
GFB0912ES-E CAD Models
GFB0912ES-E Part Data Attributes
|
GFB0912ES-E
Delta Electronics Inc
Buy Now
|
Compare Parts:
GFB0912ES-E
Delta Electronics Inc
Select a part to compare: |
Samacsys Manufacturer | Delta Electronics |