Part Details for GFB0824HHG by Delta Electronics Inc
Overview of GFB0824HHG by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GFB0824HHG
GFB0824HHG CAD Models
GFB0824HHG Part Data Attributes
|
GFB0824HHG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFB0824HHG
Delta Electronics Inc
DC Fan, 0.18A, 24V, 4.32W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | REAR FAN SPEED: 2900, APPROVALS: UL; VDE | |
Airflow | 49.02 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 43 dB | |
Pressure | 5.91 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 4.32 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 165 g | |
Width | 50.8 mm |