Part Details for GFB0612SHG by Delta Electronics Inc
Overview of GFB0612SHG by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for GFB0612SHG
GFB0612SHG CAD Models
GFB0612SHG Part Data Attributes
|
GFB0612SHG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFB0612SHG
Delta Electronics Inc
DC Fan, 0.82A, 12V, 9.84W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | REAR FAN SPEED: 6450, APPROVALS: UL; VDE | |
Airflow | 46.83 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 58 dB | |
Pressure | 19.1 mmH2O | |
Rated Current | 0.82 A | |
Rated Power | 9.84 W | |
Rated Voltage | 12 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 50.8 mm |