Part Details for GFB0412SHS-DF00 by Delta Electronics Inc
Overview of GFB0412SHS-DF00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for GFB0412SHS-DF00
GFB0412SHS-DF00 CAD Models
GFB0412SHS-DF00 Part Data Attributes
|
GFB0412SHS-DF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GFB0412SHS-DF00
Delta Electronics Inc
FAN AXIAL DUAL 40X56MM 12VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 30.23 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 56 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 67 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 59.55 mmH2O | |
Rated Current | 1.65 A | |
Rated Power | 19.8 W | |
Rated Voltage | 12 V | |
Speed | 15000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 83 g | |
Width | 40 mm |