There are no models available for this part yet.
Overview of GFB0412EHS by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for GFB0412EHS by Delta Electronics Inc
Part Data Attributes for GFB0412EHS by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
REAR FAN SPEED: 11200, APPROVALS: UL; VDE
|
Airflow
|
27.3 CFM
|
Approvals
|
CE; CSA
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Height
|
40 mm
|
Length
|
56 mm
|
Noise
|
59.5 dB
|
Pressure
|
41.33 mmH2O
|
Rated Current
|
1.25 A
|
Rated Power
|
15 W
|
Rated Voltage
|
12 V
|
Speed
|
15000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
80 g
|
Width
|
40 mm
|