Part Details for GFA-N14B by Essentra Components
Results Overview of GFA-N14B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GFA-N14B Information
GFA-N14B by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GFA-N14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3735
|
Newark | Grommet, Nylon 6.6, 21.7Mm, Green, Grommet Type:Flip, Cable Diameter Min:21.7Mm, Cable Diameter M... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $4.4100 | Buy Now |
DISTI #
GFA-N14B-ND
|
DigiKey | GROMMET FLIP 0.855" PA66 GREEN Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1387 | Buy Now |
DISTI #
144-GFA-N14B
|
Mouser Electronics | Grommets & Bushings Flip Grommet,Natural,.875 in ID RoHS: Compliant | 0 |
|
$2.7100 / $5.5400 | Order Now |
DISTI #
70912312
|
RS | Grommet, Flip, NAS1368-N14B, Hole Dia 1.031in, ID .855in, H .420in, Nat, Pk 100 Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $3.9400 | RFQ |
|
Onlinecomponents.com | Open Grommet - - RoHS: Compliant | 0 |
|
$1.2700 / $4.2300 | Buy Now |
DISTI #
RICGFA-N14B
|
DB Roberts | FLIP GROMMET,NATURAL,.875 IN I | 0 |
|
RFQ |
Part Details for GFA-N14B
GFA-N14B CAD Models
GFA-N14B Part Data Attributes
|
GFA-N14B
Essentra Components
Buy Now
|
Compare Parts:
GFA-N14B
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |