Part Details for GFA-4 by Eaton Bussmann
Overview of GFA-4 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFA-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6419
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GFA-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2300 / $46.9700 | Buy Now |
DISTI #
283-GFA-4-ND
|
DigiKey | FUSE BOARD MOUNT 4A 125VAC AXIAL Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9660 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 4A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | 0 |
|
$30.5800 / $41.5900 | Buy Now |
DISTI #
GFA-4
|
TME | Fuse: fuse, instantaneous, 4A, 125VAC, axial, 3.7x7.6mm, GFA Min Qty: 10 | 0 |
|
$47.8900 | RFQ |
DISTI #
000000000002447098
|
Sager | Fuses with Leads - Through Hole SMALL DIMENSION FUSE | 0 |
|
Buy Now |