Part Details for GFA-1/32 by Eaton Bussmann
Overview of GFA-1/32 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFA-1/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8683
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann GFA-1/32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$45.9500 | Buy Now |
DISTI #
2266-GFA-1/32-ND
|
DigiKey | FUSE BRD MNT 3.125MA 125VAC AXL Min Qty: 2 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$42.7600 / $46.1800 | Buy Now |
DISTI #
283-GFA-1/32-ND
|
DigiKey | FUSE BRD MNT 3.125MA 125VAC AXL Min Qty: 2 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6760 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
41 Partner Stock |
|
$38.5900 / $49.8600 | Buy Now |
DISTI #
000000000003492662
|
Sager | Fuses with Leads - Through Hole 125V 31.25mA Red - Brown Min Qty: 10 | 0 |
|
$40.8900 / $43.2300 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
41 Partner Stock |
|
$38.5900 / $49.8600 | Buy Now |