Part Details for GFA-1/100 by Eaton Bussmann
Overview of GFA-1/100 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFA-1/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B5873
|
Newark | Buss Small Dimension Fuse Fast Acting/ Bulk |Eaton Bussmann GFA-1/100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9700 / $57.8000 | Buy Now |
DISTI #
283-GFA-1/100-ND
|
DigiKey | FUSE BOARD MNT 10MA 125VAC AXIAL Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6760 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.01A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$37.8300 / $48.8800 | Buy Now |
DISTI #
000000000001159340
|
Sager | Fuses with Leads - Through Hole SMALL DIM FUSE FA Min Qty: 10 | 0 |
|
$40.8900 / $43.2300 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 0.01A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant | Alternative Product Available |
|
$37.8300 / $48.8800 | Buy Now |