Part Details for GF92251B6-000U-AE9 by SUNON USA
Overview of GF92251B6-000U-AE9 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GF92251B6-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-GF92251B6-000U-AE9-ND
|
DigiKey | Thermal Products Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3205 | Buy Now |
DISTI #
GF92251B6-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.135A 1.62W 2700RPM 45CFM 32dBA Flange Mount - Bulk (Alt: GF92251B6-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$10.8004 / $16.0208 | Buy Now |
DISTI #
GF92251B6-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 135mA 1.62W 2700RPM 45CFM 32dBA Panel Mount - Bulk (Alt: GF92251B6-000U-AE9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$12.1404 / $17.9512 | Buy Now |
DISTI #
369-GF92251B6000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 0.13"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 0 |
|
$18.1200 / $23.9300 | Order Now |
DISTI #
71326890
|
RS | Fan, DC,12V,45CFM,135A,1.62W,2700RPM,32dBA,2BALL,92X92X25mm, NA | Sunon Fans GF92251B6-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2900 | RFQ |
|
Future Electronics | FAN 92X92X25mm 12VDC 1.62W 45C RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Box | 0Box |
|
$18.9500 | Buy Now |
|
Future Electronics | FAN 92X92X25mm 12VDC 1.62W 45C RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Box | 0Box |
|
$18.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.3800 / $72.2500 | Buy Now |
DISTI #
000000000005714771
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 0.13H2O, Ball, Wire, Auto Restart, IP68 Min Qty: 1 | 0 |
|
$24.6200 / $28.3000 | Buy Now |