Part Details for GF9105ACQQ by Gennum Corporation
Overview of GF9105ACQQ by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF9105ACQQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | GF9150 - Component Digital Transcoder RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3487 |
|
$59.8700 / $70.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now |
Part Details for GF9105ACQQ
GF9105ACQQ CAD Models
GF9105ACQQ Part Data Attributes
|
GF9105ACQQ
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GF9105ACQQ
Gennum Corporation
Consumer Circuit, PQFP160, MQFP-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | QFP | |
Package Description | MQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G160 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |