Part Details for GF80321B3-000U-SC9 by SUNON USA
Overview of GF80321B3-000U-SC9 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF80321B3-000U-SC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF80321B3-000U-SC9-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8087 | Buy Now |
DISTI #
GF80321B3-000U-SC9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.19A 2.28W 4100RPM 50.3 CFM 41.1dBA Flange Mount - Bulk (Alt: GF80321B3-000U-SC9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326875
|
RS | Fan,12VDC,50.3CFM,2.28W,4100RPM,41.1dBA,2BALL,80X32mm, AutoRestart, IP56,Tach, PWM | Sunon Fans GF80321B3-000U-SC9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0100 / $30.9200 | Buy Now |