Part Details for GF80321B1-000U-SC9 by SUNON USA
Overview of GF80321B1-000U-SC9 by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF80321B1-000U-SC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1717-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
286 In Stock |
|
$20.2000 | Buy Now |
DISTI #
GF80321B1-000U-SC9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.31A 3.72W 4800RPM 59.4 CFM 45.2dBA Flange Mount - Bulk (Alt: GF80321B1-000U-SC9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-GF80321B1000USC9
|
Mouser Electronics | DC Fans Axial Fan, 80x80x32mm, 12VDC, 0.36"H2O, 4x Wire, Auto Restart, Tach/PWM, IP56 RoHS: Compliant | 0 |
|
$31.5800 | Order Now |
DISTI #
71326869
|
RS | Fan,12VDC,59.4CFM,3.72W,4800RPM,45.2dBA,2BALL,80X32mm, AutoRestart, IP56,Tach, PWM | Sunon Fans GF80321B1-000U-SC9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1200 / $29.1800 | Buy Now |