Part Details for GF80321B1-000U-AE9 by SUNON USA
Overview of GF80321B1-000U-AE9 by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF80321B1-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6141
|
Newark | Dc Fan, Ball, 80Mm, 4800Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:59.4Cfm, Noise Rating:45.2Dba, Power Rating:3.72W, Ip Rating:Ip68 Rohs Compliant: Yes |Sunon GF80321B1-000U-AE9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2600 | Buy Now |
DISTI #
259-1730-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9148 | Buy Now |
DISTI #
GF80321B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.31A 3.72W 4800RPM 59.4 CFM 45.2dBA Flange Mount - Bulk (Alt: GF80321B1-000U-AE9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1034 / $26.8432 | Buy Now |
DISTI #
GF80321B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.31A 3.72W 4800RPM 59.4 CFM 45.2dBA Flange Mount - Bulk (Alt: GF80321B1-000U-AE9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1034 / $26.8432 | Buy Now |
DISTI #
GF80321B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 310mA 3.72W 4800RPM 59.4CFM 45.2dBA Panel Mount - Bulk (Alt: GF80321B1-000U-AE9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$20.0464 / $29.6400 | Buy Now |
DISTI #
369-GF80321B1000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 80x80x32mm, 12VDC, 59.4CFM, 0.36"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 27 |
|
$31.4100 / $40.7300 | Buy Now |
DISTI #
71326868
|
RS | Fan, DC,12V,59.4CFM,310A,3.72W,4800RPM,45.2dBA,2BALL,80X80X32mm, AutoRestart, IP68 | Sunon Fans GF80321B1-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$30.9300 / $33.5300 | RFQ |
|
Future Electronics | Fan 80X80X32MM 12VDC 3.72W 59. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$32.2700 | Buy Now |
|
Future Electronics | Fan 80X80X32MM 12VDC 3.72W 59. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$32.2700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - Ball Bearing - 59.4 CFM (1.66m³/min) - 45.2dB(A) - 3.72 W - 4800 RPM - 2 Wire Leads. RoHS: Compliant | 0 |
|
$27.8400 / $76.2600 | Buy Now |