Part Details for GF80251B2-000U-SC9 by SUNON USA
Overview of GF80251B2-000U-SC9 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GF80251B2-000U-SC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF80251B2-000U-SC9-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8087 | Buy Now |
DISTI #
GF80251B2-000U-SC9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.255A 3.06W 4500RPM 57 CFM 46dBA Flange Mount - Bulk (Alt: GF80251B2-000U-SC9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326845
|
RS | Fan,12VDC,57CFM,255A,3.06W,4500RPM,46dBA,2BALL,80X25mm, AutoRestart, IP56,Tach, PW | Sunon Fans GF80251B2-000U-SC9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0100 / $30.9200 | Buy Now |