Part Details for GF80251B2-000U-AE9 by SUNON USA
Overview of GF80251B2-000U-AE9 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF80251B2-000U-AE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF80251B2-000U-AE9-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9148 | Buy Now |
DISTI #
GF80251B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 0.255A 3.06W 4500RPM 57 CFM 46dBA Flange Mount - Bulk (Alt: GF80251B2-000U-AE9) Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$18.1034 / $26.8432 | Buy Now |
DISTI #
GF80251B2-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 12V 255mA 3.06W 4500RPM 57CFM 46dBA Panel Mount - Bulk (Alt: GF80251B2-000U-AE9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$20.0464 / $29.6400 | Buy Now |
DISTI #
369-GF80251B2000UAE9
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, 57CFM, 0.35"H2O, Ball, Wire, Auto Restart, IP68 RoHS: Compliant | 0 |
|
$42.1900 | Order Now |
DISTI #
71326844
|
RS | Fan, DC,12V,57CFM,255A,3.06W,4500RPM,46dBA,2BALL,80X80X25mm, AutoRestart, IP68 | Sunon Fans GF80251B2-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$22.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9600 / $126.4000 | Buy Now |