Part Details for GF710 by Eaton Bussmann
Overview of GF710 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3869
|
Newark | 710Amp 550V Ac 250V Dc Industrial Fuse |Eaton Bussmann GF710 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,365.1900 / $1,662.7300 | Buy Now |
DISTI #
GF710C-ND
|
DigiKey | FUSE CRTRDGE 710A 550VAC/250VDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,325.8100 | Buy Now |
DISTI #
71446410
|
RS | Fuse Cartridge Blade Stud Mount Bolt Down 550VAC 710A | Bussmann by Eaton GF710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,487.7000 / $1,566.0000 | RFQ |
DISTI #
000000000002493071
|
Sager | Specialty Fuses 710A 550VAC/250VDC Min Qty: 1 | 0 |
|
$1,093.9000 / $1,129.1900 | Buy Now |
Part Details for GF710
GF710 CAD Models
GF710 Part Data Attributes
|
GF710
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GF710
Eaton Bussmann
ELECTRIC FUSE, 710A, 550VAC, 250VDC, INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 80.5 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 710 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for GF710
This table gives cross-reference parts and alternative options found for GF710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF710 | Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder, | Cooper Industries | GF710 vs GF710 |