Part Details for GF40282B3-1000U-ADP by SUNON USA
Results Overview of GF40282B3-1000U-ADP by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF40282B3-1000U-ADP Information
GF40282B3-1000U-ADP by SUNON USA is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for GF40282B3-1000U-ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM6293
|
Newark | Gf40282B3-1000U-Adp Rohs Compliant: Yes |Sunon GF40282B3-1000U-ADP RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $24.4200 | Buy Now |
DISTI #
259-GF40282B3-1000U-ADP-ND
|
DigiKey | FAN AXIAL 24V 40X28MM GR487 Min Qty: 150 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8250 | Buy Now |
DISTI #
GF40282B3-1000U-ADP
|
Avnet Americas | - Bulk (Alt: GF40282B3-1000U-ADP) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-G40282B31000UADP
|
Mouser Electronics | DC Fans Axial Fan, 40x40x28mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D04177150G-00 RoHS: Compliant | 0 |
|
$14.6200 / $14.7400 | Order Now |
DISTI #
75601850
|
RS | IP Fan, 40 x 28, Ball Bearing, 24V, 3 Speed | Sunon Fans GF40282B3-1000U-ADP RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 150 | 0 |
|
$13.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4900 / $19.0700 | Buy Now |
DISTI #
GF40282B3-ADP
|
TME | Fan: DC, axial, 24VDC, 40x40x28mm, 18.35m3/h, 48.6dBA, ball, 28AWG Min Qty: 1050 | 0 |
|
$9.5400 | RFQ |
DISTI #
000000000007167251
|
Sager | DC Fans Axial Fan, 40x40x28mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D04177150G-00 Min Qty: 1 | 0 |
|
$13.8300 / $15.8000 | Buy Now |