Part Details for GF30D by Zowie Technology Corp
Overview of GF30D by Zowie Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF30D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT GLASS PASSIVATED JUNCTION RECTIFIER | 1710 |
|
RFQ |
Part Details for GF30D
GF30D CAD Models
GF30D Part Data Attributes:
|
GF30D
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GF30D
Zowie Technology Corp
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 115 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for GF30D
This table gives cross-reference parts and alternative options found for GF30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF3DB | Rectifier Diode, | Taitron Components Inc | GF30D vs UGF3DB |
CD214B-R3200 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Bourns Inc | GF30D vs CD214B-R3200 |
TCDT3DLB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | GF30D vs TCDT3DLB-XX-RG30 |