Part Details for GF200CB1K-28V-P by LEDtronics Inc
Overview of GF200CB1K-28V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GF200CB1K-28V-P
GF200CB1K-28V-P CAD Models
GF200CB1K-28V-P Part Data Attributes:
|
GF200CB1K-28V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
GF200CB1K-28V-P
LEDtronics Inc
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Infrared Range | NO | |
Overall Height | 16 mm | |
Peak Wavelength | 470 nm | |
Viewing Angle | 120 deg |