Part Details for GF1M-E3/67A by Vishay Semiconductors
Overview of GF1M-E3/67A by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF1M-E3/67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF1M-E3/67AGICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214BA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49865 In Stock |
|
$0.1650 / $0.6600 | Buy Now |
|
New Advantage Corporation | GF1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 262500 |
|
$0.1453 / $0.1557 | Buy Now |
Part Details for GF1M-E3/67A
GF1M-E3/67A CAD Models
GF1M-E3/67A Part Data Attributes
|
GF1M-E3/67A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GF1M-E3/67A
Vishay Semiconductors
Diode Switching 1KV 1A 2-Pin DO-214BA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1M-E3/67A
This table gives cross-reference parts and alternative options found for GF1M-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1M-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1ML-XX-TR71 | Rectifier Diode, | Taitron Components Inc | GF1M-E3/67A vs GF1ML-XX-TR71 |
GF1M-E3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1M-E3/67A vs GF1M-E3/67A |
GF1M-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1M-E3/67A vs GF1M-E3/5CA |
GF1M | Rectifier Diode, | Taitron Components Inc | GF1M-E3/67A vs GF1M |
GF1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, | General Instrument Corp | GF1M-E3/67A vs GF1M |
GF1MHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1M-E3/67A vs GF1MHE3/67A |
GF1M | 1.0A General Purpose Rectifier, SMA, 7500-REEL | onsemi | GF1M-E3/67A vs GF1M |
GF1MHE3/5CA | STD RECOVERY RECTFR 1KV 1A - Tape and Reel | Vishay Semiconductors | GF1M-E3/67A vs GF1MHE3/5CA |
GF1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, SMBJ, 2 PIN | Microsemi Corporation | GF1M-E3/67A vs GF1M |