Part Details for GF1J by Vishay Semiconductors
Overview of GF1J by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Quest Components | 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214BA | 379 |
|
$0.1542 / $0.7710 | Buy Now |