Part Details for GF1D-E3/67A by Vishay Intertechnologies
Overview of GF1D-E3/67A by Vishay Intertechnologies
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GF1D-E3/67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2213
|
Newark | Standard Diode, 1A, 200V, Do-214Ba, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:30A, Operating Temperature Max:175 C Rohs Compliant: Yes |Vishay GF1D-E3/67A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49764 |
|
$0.2510 / $0.3950 | Buy Now |
DISTI #
76K5423
|
Newark | Standard Diode, 1A, 200V, Do-214Ba, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:3Μs, Forward Surge Current:30A Rohs Compliant: Yes |Vishay GF1D-E3/67A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2140 | Buy Now |
DISTI #
GF1D-E3/67A
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1D-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1249 / $0.1586 | Buy Now |
DISTI #
96K2213
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214BA T/R - Product that comes on tape, but is not reeled (Alt: 96K2213) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2670 / $0.4260 | Buy Now |
DISTI #
625-GF1D-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 17506 |
|
$0.1310 / $0.4400 | Buy Now |
DISTI #
V36:1790_18775084
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2237 | Americas - 21000 |
|
$0.1083 | Buy Now |
DISTI #
E02:0323_00196393
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2403 | Europe - 6000 |
|
$0.1220 / $0.1334 | Buy Now |
DISTI #
V72:2272_18775084
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-214BA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 4898 |
|
$0.1186 / $0.1722 | Buy Now |
|
Future Electronics | GF1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 265500Reel |
|
$0.1030 / $0.1130 | Buy Now |
|
Future Electronics | GF1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
Part Details for GF1D-E3/67A
GF1D-E3/67A CAD Models
GF1D-E3/67A Part Data Attributes
|
GF1D-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1D-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1D-E3/67A
This table gives cross-reference parts and alternative options found for GF1D-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1D-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1DHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1D-E3/67A vs GF1DHE3/67A |
GF1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, | General Instrument Corp | GF1D-E3/67A vs GF1D |
GF1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1D-E3/67A vs GF1D |
GF1DHE3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1D-E3/67A vs GF1DHE3/5CA |
GF1D-E3 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | GF1D-E3/67A vs GF1D-E3 |