Part Details for GF1BHE3/67A by Vishay Semiconductors
Overview of GF1BHE3/67A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GF1BHE3/67A
GF1BHE3/67A CAD Models
GF1BHE3/67A Part Data Attributes
|
GF1BHE3/67A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GF1BHE3/67A
Vishay Semiconductors
Diode Switching 100V 1A 2-Pin DO-214BA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1BHE3/67A
This table gives cross-reference parts and alternative options found for GF1BHE3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1BHE3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | General Instrument Corp | GF1BHE3/67A vs GF1B |
GF1B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | GF1BHE3/67A vs GF1B |
GF1B-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1BHE3/67A vs GF1B-E3/5CA |
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1BHE3/67A vs GF1B |
GF1B | 1.0A General Purpose Rectifier, SMA, 7500-REEL | onsemi | GF1BHE3/67A vs GF1B |
GF1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1BHE3/67A vs GF1B |
GF1B-E3 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | GF1BHE3/67A vs GF1B-E3 |
GF1BHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1BHE3/67A vs GF1BHE3/67A |