-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5600
|
Newark | Standard Diode, 1A, 50V, Do-214Ba, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:2Μs, Forward Surge Current:30A, Diode Case Style:Do-214Barohs Compliant: Yes |Vishay GF1A-E3/67A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1630 |
|
$0.2760 / $0.4130 | Buy Now |
DISTI #
97K0526
|
Newark | Rectifier Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 C Rohs Compliant: Yes |Vishay GF1A-E3/67A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66670 |
|
$0.2580 / $0.3950 | Buy Now |
DISTI #
76K5410
|
Newark | Standard Diode, 1A, 50V, Do-214Ba, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:3Μs, Forward Surge Current:30A Rohs Compliant: Yes |Vishay GF1A-E3/67A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1420 | Buy Now |
DISTI #
GF1A-E3/67A
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1A-E3/67A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1280 | Buy Now |
DISTI #
05R5600
|
Avnet Americas | Diode Switching 50V 1A 2-Pin DO-214BA T/R - Product that comes on tape, but is not reeled (Alt: 05R5600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1630 Partner Stock |
|
$0.3000 / $0.4650 | Buy Now |
DISTI #
625-GF1A-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 50 Volt RoHS: Compliant | 69264 |
|
$0.1310 / $0.4000 | Buy Now |
DISTI #
V72:2272_18774877
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-214BA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1582 |
|
$0.1241 / $0.2177 | Buy Now |
DISTI #
V36:1790_18774877
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2415 | Americas - 1500 |
|
$0.1314 / $0.1417 | Buy Now |
DISTI #
E21:3489_00021317
|
Arrow Electronics | Diode Switching 50V 1A 2-Pin DO-214BA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 | Europe - 1375 |
|
$0.1102 / $0.1250 | Buy Now |
|
Future Electronics | GF1A Series 50 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 1500Reel |
|
$0.1100 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF1A-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1A-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for GF1A-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1A-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1A-E3/67A vs GF1A |
GF1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1A-E3/67A vs GF1A |
GF1AHE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | GF1A-E3/67A vs GF1AHE3/67A |
GF1A | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | GF1A-E3/67A vs GF1A |