Part Details for GF15D by Zowie Technology Corp
Overview of GF15D by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GF15D
GF15D CAD Models
GF15D Part Data Attributes
|
GF15D
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
GF15D
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for GF15D
This table gives cross-reference parts and alternative options found for GF15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S15DLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | Taiwan Semiconductor | GF15D vs S15DLWHRVG |
DA1.5/200 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Eupec Gmbh & Co Kg | GF15D vs DA1.5/200 |
HS2DAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GF15D vs HS2DAH |
RGP15D | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM) | Taiwan Semiconductor | GF15D vs RGP15D |
D2FL20U-4073 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | GF15D vs D2FL20U-4073 |
D2FL20U-4063 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | GF15D vs D2FL20U-4063 |
S2D | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), | JGD Semiconductors Co Ltd | GF15D vs S2D |
S15DLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | GF15D vs S15DLW |
RS2D | Rectifier Diode, | Taitron Components Inc | GF15D vs RS2D |
SM5393PL-TP | Rectifier Diode, | Micro Commercial Components | GF15D vs SM5393PL-TP |