Part Details for GF1430012 by Diodes Incorporated
Overview of GF1430012 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF1430012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF1430012-ND
|
DigiKey | CRYSTAL 14.31818MHZ 20PF Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
DISTI #
GF1430012
|
Avnet Americas | Crystal Metal Can 49SS/SMD T&R 1K - Tape and Reel (Alt: GF1430012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
729-GF1430012
|
Mouser Electronics | Crystals Crystal Metal Can 49SS/SMD T&R 1K RoHS: Compliant | 0 |
|
$0.2170 / $0.4500 | Order Now |
DISTI #
GF1430012
|
Avnet Americas | Crystal Metal Can 49SS/SMD T&R 1K - Tape and Reel (Alt: GF1430012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
Part Details for GF1430012
GF1430012 CAD Models
GF1430012 Part Data Attributes:
|
GF1430012
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GF1430012
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 14.3MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.3 MHz | |
Physical Dimension | L11.7XB4.8XH3.0 (mm)/L0.461XB0.189XH0.118 (inch) | |
Surface Mount | YES |