There are no models available for this part yet.
Overview of GF0576 by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GF0576 by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.3200 | Buy Now | ||
Onlinecomponents.com | 57 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone RoHS: Compliant | 0 |
|
$2.4000 / $3.6400 | Buy Now | ||
DISTI #
GF0576
|
TME | Loudspeaker, general purpose, 250mW, 8Ω, 57x57x18.5mm, 8.1kHz Min Qty: 1000 | 0 |
|
$3.0400 | RFQ |