Part Details for GF0506 by CUI Inc
Overview of GF0506 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF0506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | GF Series 8 Ohm 430 Hz 82 dB 0.25 W 50 x 50 x 17.5 mm Magnetic Speaker RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$2.9600 / $3.1700 | Buy Now |