Part Details for GF-DB15-RJ45-USB-BFAF-32 by Mencom Corporation
Results Overview of GF-DB15-RJ45-USB-BFAF-32 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GF-DB15-RJ45-USB-BFAF-32 Information
GF-DB15-RJ45-USB-BFAF-32 by Mencom Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for GF-DB15-RJ45-USB-BFAF-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202983
|
RS | Panel Interface Connector, GFCI Duplex outlet, DB15, RJ45, USB-BFAF, 32 housing | Mencom GF-DB15-RJ4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$226.5200 / $283.1500 | RFQ |
|
Onlinecomponents.com | Panel Interface Connector with GFCI Duplex outlet - DB15 - RJ45 - USB-BFAF - in a 32 housing RoHS: Compliant | 2 Factory Stock |
|
$228.9300 / $242.7000 | Buy Now |
|
Master Electronics | Panel Interface Connector with GFCI Duplex outlet - DB15 - RJ45 - USB-BFAF - in a 32 housing RoHS: Compliant | 2 Factory Stock |
|
$228.9300 / $242.7000 | Buy Now |