There are no models available for this part yet.
Overview of GF-71-M by Corning Gilbert Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for GF-71-M by Corning Gilbert Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RF CONNECTOR ADAPTER, F-F, MALE-MALE | 277 |
|
$32.5500 / $42.0000 | Buy Now |
CAD Models for GF-71-M by Corning Gilbert Inc
Part Data Attributes for GF-71-M by Corning Gilbert Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CORNING GILBERT INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
F-F
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Gender
|
MALE-MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUORO ETHYLENE
|
MIL Conformance
|
NO
|
Manufacturer Series
|
GF-71-M
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|